Diode 120 V 20A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHA20120-HF

DigiKey Part Number
641-CDBHA20120-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBHA20120-HF
Description
DIODE SCHOTTKY 120V 20A TO277B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 20A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,58898 €2.355,92 €
Manufacturers Standard Package
Unit Price without VAT:0,58898 €
Unit Price with VAT:0,70089 €