
CDBHA1560-HF | |
|---|---|
DigiKey Part Number | 641-CDBHA1560-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHA1560-HF |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33468 € | 1.338,72 € |
| 8.000 | 0,31199 € | 2.495,92 € |
| 12.000 | 0,30928 € | 3.711,36 € |
| Unit Price without VAT: | 0,33468 € |
|---|---|
| Unit Price with VAT: | 0,39827 € |

