
CDBHA1045-HF | |
|---|---|
DigiKey Part Number | 641-CDBHA1045-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHA1045-HF |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33114 € | 1.324,56 € |
| Unit Price without VAT: | 0,33114 € |
|---|---|
| Unit Price with VAT: | 0,39406 € |

