Parametric Equivalent

CDBH3-54C-G | |
|---|---|
DigiKey Part Number | CDBH3-54C-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBH3-54C-G |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CT-7-F | Diodes Incorporated | 46.158 | BAT54CT-FDICT-ND | 0,42000 € | Parametric Equivalent |


