CDBH3-00340-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,05298 €
Datasheet
Image for CDBH3-00340-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBH3-00340-G

DigiKey Part Number
641-CDBH3-00340-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBH3-00340-G
Description
DIODE ARR SCHOTT 40V 30MA SOT523
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Comchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBH3-00340-HFComchip Technology0641-CDBH3-00340-HFTR-ND0,05298 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable