
CDBFR0240 | |
|---|---|
DigiKey Part Number | CDBFR0240-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR0240 |
Description | DIODE SCHOTTKY 40V 200MA 1005 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0240 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA |

