
CDBFR0130-HF | |
|---|---|
DigiKey Part Number | 641-CDBFR0130-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR0130-HF |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 100 mA |

