
CDBFN140-HF | |
|---|---|
DigiKey Part Number | 641-1963-2-ND - Tape & Reel (TR) 641-1963-1-ND - Cut Tape (CT) 641-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFN140-HF |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-40TFTR | Rohm Semiconductor | 5.861 | RB160MM-40TFCT-ND | 0,67000 € | Similar |
| RB160MM-40TR | Rohm Semiconductor | 138 | RB160MM-40CT-ND | 0,43000 € | Similar |
| RB160MM-50TR | Rohm Semiconductor | 2.652 | RB160MM-50CT-ND | 0,61000 € | Similar |
| RB162MM-40TFTR | Rohm Semiconductor | 20.132 | RB162MM-40TFCT-ND | 0,46000 € | Similar |
| RB162MM-40TR | Rohm Semiconductor | 2.727 | RB162MM-40CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10014 € | 50,07 € |
| 1.000 | 0,08895 € | 88,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07469 € | 224,07 € |
| 6.000 | 0,06750 € | 405,00 € |
| 9.000 | 0,06383 € | 574,47 € |
| 15.000 | 0,05971 € | 895,65 € |
| 21.000 | 0,05727 € | 1.202,67 € |
| 30.000 | 0,05489 € | 1.646,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

