Similar
Similar

CDBFN140-G | |
|---|---|
DigiKey Part Number | CDBFN140-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFN140-G |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-40TFTR | Rohm Semiconductor | 5.861 | RB160MM-40TFCT-ND | 0,67000 € | Similar |
| RB162MM-40TFTR | Rohm Semiconductor | 20.135 | RB162MM-40TFCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06861 € | 205,83 € |
| 6.000 | 0,06201 € | 372,06 € |
| 9.000 | 0,05864 € | 527,76 € |
| 15.000 | 0,05485 € | 822,75 € |
| 21.000 | 0,05366 € | 1.126,86 € |
| Unit Price without VAT: | 0,06861 € |
|---|---|
| Unit Price with VAT: | 0,08165 € |


