
CDBFN1200-HF | |
|---|---|
DigiKey Part Number | 641-CDBFN1200-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFN1200-HF |
Description | DIODE SCHOTTKY 200V 1A SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12588 € | 377,64 € |
| 6.000 | 0,11499 € | 689,94 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| Unit Price without VAT: | 0,12588 € |
|---|---|
| Unit Price with VAT: | 0,14980 € |

