
CDBF40 | |
|---|---|
DigiKey Part Number | CDBF40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF40 |
Description | DIODE SCHOTTKY 40V 200MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 1005/SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBF40-HF | Comchip Technology | 0 | CDBF40-HF-ND | 0,04987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04987 € | 199,48 € |
| 8.000 | 0,04498 € | 359,84 € |
| 12.000 | 0,04249 € | 509,88 € |
| 20.000 | 0,03969 € | 793,80 € |
| 28.000 | 0,03803 € | 1.064,84 € |
| 40.000 | 0,03642 € | 1.456,80 € |
| 100.000 | 0,03288 € | 3.288,00 € |
| 200.000 | 0,03081 € | 6.162,00 € |
| Unit Price without VAT: | 0,04987 € |
|---|---|
| Unit Price with VAT: | 0,05935 € |


