Diode 20 V 500mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0530

DigiKey Part Number
641-1269-2-ND - Tape & Reel (TR)
641-1269-1-ND - Cut Tape (CT)
641-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBF0530
Description
DIODE SCHOTTKY 20V 500MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27500 €2,75 €
1000,16120 €16,12 €
5000,12078 €60,39 €
1.0000,10771 €107,71 €
2.0000,09671 €193,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08431 €337,24 €
8.0000,07143 €571,44 €
12.0000,07120 €854,40 €
20.0000,06865 €1.373,00 €
28.0000,06186 €1.732,08 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €