
CDBF0330-HF | |
|---|---|
DigiKey Part Number | CDBF0330-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0330-HF |
Description | DIODE SCHOTTKY 30V 350MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06185 € | 247,40 € |
| 8.000 | 0,05600 € | 448,00 € |
| 12.000 | 0,05302 € | 636,24 € |
| 20.000 | 0,04967 € | 993,40 € |
| 28.000 | 0,04768 € | 1.335,04 € |
| 40.000 | 0,04575 € | 1.830,00 € |
| 100.000 | 0,04152 € | 4.152,00 € |
| 200.000 | 0,04037 € | 8.074,00 € |
| Unit Price without VAT: | 0,06185 € |
|---|---|
| Unit Price with VAT: | 0,07360 € |



