
CDBF0320-HF | |
|---|---|
DigiKey Part Number | CDBF0320-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBF0320-HF |
Description | DIODE SCHOTTKY 20V 350MA 1005 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package 1005/SOD-323F |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |



