
CDBF0230L | |
|---|---|
DigiKey Part Number | 641-1131-2-ND - Tape & Reel (TR) 641-1131-1-ND - Cut Tape (CT) 641-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0230L |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1005/SOD-323F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04712 € | 188,48 € |
| 8.000 | 0,04247 € | 339,76 € |
| 12.000 | 0,04009 € | 481,08 € |
| 20.000 | 0,03742 € | 748,40 € |
| 28.000 | 0,03584 € | 1.003,52 € |
| 40.000 | 0,03534 € | 1.413,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

