
CDBF0130L | |
|---|---|
DigiKey Part Number | 641-1266-2-ND - Tape & Reel (TR) 641-1266-1-ND - Cut Tape (CT) 641-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0130L |
Description | DIODE SCHOTTKY 30V 100MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09353 € | 93,53 € |
| 2.000 | 0,08377 € | 167,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07128 € | 285,12 € |
| 8.000 | 0,06110 € | 488,80 € |
| 12.000 | 0,05880 € | 705,60 € |
| 20.000 | 0,05715 € | 1.143,00 € |
| 28.000 | 0,05164 € | 1.445,92 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



