
CDBER0230R-HF | |
|---|---|
DigiKey Part Number | CDBER0230R-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER0230R-HF |
Description | DIODE SCHOTTKY 30V 200MA 0503 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER0230R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 0503/SOD-723F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |

