Similar

CDBD8100-G | |
|---|---|
DigiKey Part Number | CDBD8100-G-ND |
Manufacturer | |
Manufacturer Product Number | CDBD8100-G |
Description | DIODE SCHOTTKY 100V 8A TO263 |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 mA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100G-TR | STMicroelectronics | 13.812 | 497-7571-1-ND | 1,46000 € | Similar |


