Similar

CDBD660-G | |
|---|---|
DigiKey Part Number | CDBD660-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD660-G |
Description | DIODE SCHOTTKY 60V 6A DPAK |
Customer Reference | |
Detailed Description | Diode 60 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 6 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-50WQ06FNHM3 | Vishay General Semiconductor - Diodes Division | 2.808 | VS-50WQ06FNHM3GI-ND | 2,38000 € | Similar |


