Similar

CDBD640-G | |
|---|---|
DigiKey Part Number | 641-2000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD640-G |
Description | DIODE SCHOTTKY 40V 6A DPAK |
Customer Reference | |
Detailed Description | Diode 40 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 6 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-50WQ04FN-M3 | Vishay General Semiconductor - Diodes Division | 5.793 | VS-50WQ04FN-M3-ND | 0,67693 € | Similar |


