
CDBD2040-G | |
|---|---|
DigiKey Part Number | CDBD2040-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD2040-G |
Description | DIODE ARRAY SCHOTT 40V 20A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,69120 € | 552,96 € |
| 1.600 | 0,63924 € | 1.022,78 € |
| 2.400 | 0,61277 € | 1.470,65 € |
| 4.000 | 0,58736 € | 2.349,44 € |
| Unit Price without VAT: | 0,69120 € |
|---|---|
| Unit Price with VAT: | 0,82253 € |

