
CDBC520-HF | |
|---|---|
DigiKey Part Number | 641-1732-2-ND - Tape & Reel (TR) 641-1732-1-ND - Cut Tape (CT) 641-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC520-HF |
Description | DIODE SCHOTTKY 20V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,28814 € | 144,07 € |
| 1.000 | 0,26050 € | 260,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22540 € | 676,20 € |
| 6.000 | 0,20772 € | 1.246,32 € |
| 9.000 | 0,19872 € | 1.788,48 € |
| 15.000 | 0,18860 € | 2.829,00 € |
| 21.000 | 0,18261 € | 3.834,81 € |
| 30.000 | 0,17679 € | 5.303,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

