
CDBC380-G | |
|---|---|
DigiKey Part Number | 641-1123-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBC380-G |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC380-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC3100-HF | Comchip Technology | 1.448 | 641-1672-1-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13294 € | 398,82 € |
| 6.000 | 0,12619 € | 757,14 € |
| 9.000 | 0,11717 € | 1.054,53 € |
| 30.000 | 0,11447 € | 3.434,10 € |
| 75.000 | 0,11086 € | 8.314,50 € |
| Unit Price without VAT: | 0,13294 € |
|---|---|
| Unit Price with VAT: | 0,15820 € |

