
CDBC3150-HF | |
|---|---|
DigiKey Part Number | 641-1724-2-ND - Tape & Reel (TR) 641-1724-1-ND - Cut Tape (CT) 641-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC3150-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,26678 € | 133,39 € |
| 1.000 | 0,24115 € | 241,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20874 € | 626,22 € |
| 6.000 | 0,19218 € | 1.153,08 € |
| 9.000 | 0,18671 € | 1.680,39 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

