TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC260SLR-HF

DigiKey Part Number
CDBC260SLR-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBC260SLR-HF
Description
DIODE SCHOTTKY 60V 2A DO214AB
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC260SLR-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.