CDBC240SLR-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.479
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.952
Unit Price: 1,16000 €
Datasheet
Diode 40 V 2A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC240SLR-HF

DigiKey Part Number
CDBC240SLR-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBC240SLR-HF
Description
DIODE SCHOTTKY 40V 2A DO214AB
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC240SLR-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13-FDiodes Incorporated5.479B340-FDICT-ND0,51000 €Similar
VSSC8L45-M3/9ATVishay General Semiconductor - Diodes Division6.952VSSC8L45-M3/9ATGICT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes