Similar

CDBC2100LR-HF | |
|---|---|
DigiKey Part Number | CDBC2100LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBC2100LR-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30BQ100HM3/9AT | Vishay General Semiconductor - Diodes Division | 7.241 | 112-VS-30BQ100HM3/9ATCT-ND | 0,93000 € | Similar |


