
CDBB545LR-HF | |
|---|---|
DigiKey Part Number | 641-CDBB545LR-HFTR-ND - Tape & Reel (TR) 641-CDBB545LR-HFCT-ND - Cut Tape (CT) 641-CDBB545LR-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB545LR-HF |
Description | DIODE SCHOTTKY 45V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 1000pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31910 € | 31,91 € |
| 500 | 0,25380 € | 126,90 € |
| 1.000 | 0,22118 € | 221,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19511 € | 585,33 € |
| 6.000 | 0,17557 € | 1.053,42 € |
| 9.000 | 0,16778 € | 1.510,02 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

