
CDBB5200-HF | |
|---|---|
DigiKey Part Number | CDBB5200-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB5200-HF |
Description | DIODE SCHOTTKY 200V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB5200-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25522 € | 765,66 € |
| Unit Price without VAT: | 0,25522 € |
|---|---|
| Unit Price with VAT: | 0,30371 € |

