Direct



CDBB340-G | |
|---|---|
DigiKey Part Number | 641-1116-2-ND - Tape & Reel (TR) 641-1116-1-ND - Cut Tape (CT) 641-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB340-G |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB340-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB340-HF | Comchip Technology | 1.721 | 641-1722-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12363 € | 370,89 € |
| 6.000 | 0,11289 € | 677,34 € |
| 9.000 | 0,11138 € | 1.002,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


