CDBB240LR-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 238
Unit Price: 0,76000 €
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB240LR-HF

DigiKey Part Number
CDBB240LR-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBB240LR-HF
Description
DIODE SCHOTTKY 40V 2A DO214AA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSB44HR5GTaiwan Semiconductor Corporation238SSB44HR5GCT-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes