


CDBB240-G | |
|---|---|
DigiKey Part Number | 641-1111-2-ND - Tape & Reel (TR) 641-1111-1-ND - Cut Tape (CT) 641-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB240-G |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB240-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,14444 € | 72,22 € |
| 1.000 | 0,12920 € | 129,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10982 € | 329,46 € |
| 6.000 | 0,09983 € | 598,98 € |
| 9.000 | 0,09381 € | 844,29 € |
| 15.000 | 0,08947 € | 1.342,05 € |
| 21.000 | 0,08615 € | 1.809,15 € |
| 30.000 | 0,07794 € | 2.338,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

