
CDBB160-HF | |
|---|---|
DigiKey Part Number | 641-1713-2-ND - Tape & Reel (TR) 641-1713-1-ND - Cut Tape (CT) 641-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB160-HF |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26 | Taiwan Semiconductor Corporation | 752 | 1801-SS26CT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09310 € | 279,30 € |
| 6.000 | 0,08459 € | 507,54 € |
| 9.000 | 0,08025 € | 722,25 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

