
CDBB140LR-HF | |
|---|---|
DigiKey Part Number | CDBB140LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB140LR-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09646 € | 578,76 € |
| 9.000 | 0,09212 € | 829,08 € |
| Unit Price without VAT: | 0,10593 € |
|---|---|
| Unit Price with VAT: | 0,12606 € |


