
CDBB1150LR-HF | |
|---|---|
DigiKey Part Number | CDBB1150LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB1150LR-HF |
Description | DIODE SCHOTTKY 150V 1A DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12684 € | 380,52 € |
| 6.000 | 0,11585 € | 695,10 € |
| 9.000 | 0,11025 € | 992,25 € |
| 15.000 | 0,10396 € | 1.559,40 € |
| 21.000 | 0,10023 € | 2.104,83 € |
| 30.000 | 0,09661 € | 2.898,30 € |
| 75.000 | 0,09303 € | 6.977,25 € |
| Unit Price without VAT: | 0,12684 € |
|---|---|
| Unit Price with VAT: | 0,15094 € |

