
CDBB1150-HF | |
|---|---|
DigiKey Part Number | 641-1710-2-ND - Tape & Reel (TR) 641-1710-1-ND - Cut Tape (CT) 641-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1150-HF |
Description | DIODE SCHOTTKY 150V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15166 € | 75,83 € |
| 1.000 | 0,13562 € | 135,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10669 € | 320,07 € |
| 6.000 | 0,09717 € | 583,02 € |
| 9.000 | 0,09293 € | 836,37 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

