
CDBB1100-HF | |
|---|---|
DigiKey Part Number | 641-1709-2-ND - Tape & Reel (TR) 641-1709-1-ND - Cut Tape (CT) 641-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1100-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10727 € | 321,81 € |
| 6.000 | 0,09757 € | 585,42 € |
| 9.000 | 0,09263 € | 833,67 € |
| 15.000 | 0,08707 € | 1.306,05 € |
| 21.000 | 0,08378 € | 1.759,38 € |
| 30.000 | 0,08058 € | 2.417,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

