


CDBA5200-HF | |
|---|---|
DigiKey Part Number | 641-1706-2-ND - Tape & Reel (TR) 641-1706-1-ND - Cut Tape (CT) 641-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA5200-HF |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,25590 € | 25,59 € |
| 500 | 0,22174 € | 110,87 € |
| 1.000 | 0,21037 € | 210,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18688 € | 934,40 € |
| 10.000 | 0,17578 € | 1.757,80 € |
| 15.000 | 0,16676 € | 2.501,40 € |
| 25.000 | 0,16136 € | 4.034,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


