Direct
Direct
Similar



CDBA320L-G | |
|---|---|
DigiKey Part Number | CDBA320L-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA320L-G |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA320L-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA340L-G | Comchip Technology | 0 | 641-1258-1-ND | 0,92000 € | Direct |
| CDBA340L-HF | Comchip Technology | 119.058 | 641-1702-1-ND | 0,92000 € | Direct |
| SBR3U20SA-13 | Diodes Incorporated | 21.364 | SBR3U20SA-13DICT-ND | 0,96000 € | Similar |



