


CDBA3200LR-HF | |
|---|---|
DigiKey Part Number | CDBA3200LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA3200LR-HF |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Base Product Number |

