


CDBA3100-G | |
|---|---|
DigiKey Part Number | 641-1099-2-ND - Tape & Reel (TR) 641-1099-1-ND - Cut Tape (CT) 641-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3100-G |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA3100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA3100-HF | Comchip Technology | 68.888 | 641-1747-1-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32540 € | 32,54 € |
| 500 | 0,24936 € | 124,68 € |
| 1.000 | 0,22485 € | 224,85 € |
| 2.000 | 0,20422 € | 408,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18188 € | 909,40 € |
| 10.000 | 0,16807 € | 1.680,70 € |
| 15.000 | 0,16104 € | 2.415,60 € |
| 25.000 | 0,15314 € | 3.828,50 € |
| 35.000 | 0,14846 € | 5.196,10 € |
| 50.000 | 0,14392 € | 7.196,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



