Similar
Similar
Similar



CDBA240LR-HF | |
|---|---|
DigiKey Part Number | CDBA240LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA240LR-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240LR-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 157.502 | B140-FDICT-ND | 0,27000 € | Similar |
| B140Q-13-F | Diodes Incorporated | 4.833 | B140Q-13-FDICT-ND | 0,33000 € | Similar |
| RB060L-40DDTE25 | Rohm Semiconductor | 952 | RB060L-40DDTE25CT-ND | 0,87000 € | Similar |
| VS-15MQ040-M3/5AT | Vishay General Semiconductor - Diodes Division | 6.911 | 112-VS-15MQ040-M3/5ATCT-ND | 0,74000 € | Similar |




