


CDBA240L-HF | |
|---|---|
DigiKey Part Number | 641-1697-2-ND - Tape & Reel (TR) 641-1697-1-ND - Cut Tape (CT) 641-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240L-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,37180 € | 37,18 € |
| 500 | 0,28718 € | 143,59 € |
| 1.000 | 0,24703 € | 247,03 € |
| 2.000 | 0,23696 € | 473,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19889 € | 994,45 € |
| 10.000 | 0,18624 € | 1.862,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |






