Direct



CDBA220LL-G | |
|---|---|
DigiKey Part Number | CDBA220LL-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA220LL-G |
Description | DIODE SCHOTTKY 20V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA220LL-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 340 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA240LL-HF | Comchip Technology | 34.046 | 641-1698-1-ND | 0,88000 € | Direct |


