Direct
Upgrade



CDBA220-G | |
|---|---|
DigiKey Part Number | 641-1095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA220-G |
Description | DIODE SCHOTTKY 20V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA220-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA240-G | Comchip Technology | 54.134 | 641-1096-1-ND | 0,44000 € | Direct |
| CDBA240-HF | Comchip Technology | 12.161 | 641-1696-1-ND | 0,44000 € | Direct |
| B220A-13-F | Diodes Incorporated | 46.706 | B220A-FDICT-ND | 0,44000 € | Upgrade |



