Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA140L-HF

DigiKey Part Number
641-1691-2-ND - Tape & Reel (TR)
641-1691-1-ND - Cut Tape (CT)
641-1691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA140L-HF
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 100°C
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30600 €3,06 €
1000,19490 €19,49 €
5000,14666 €73,33 €
1.0000,13108 €131,08 €
2.0000,11796 €235,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10373 €518,65 €
10.0000,09493 €949,30 €
15.0000,09045 €1.356,75 €
25.0000,08541 €2.135,25 €
35.0000,08243 €2.885,05 €
50.0000,07953 €3.976,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €