Direct
Similar
Similar
Similar
Similar



CDBA120SL-HF | |
|---|---|
DigiKey Part Number | 641-1746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA120SL-HF |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA120SL-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 100°C |
Voltage - Forward (Vf) (Max) @ If 330 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA140SL-HF | Comchip Technology | 294.947 | 641-1762-1-ND | 0,91000 € | Direct |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | 0,06741 € | Similar |
| B120-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/61T-ND | 0,06741 € | Similar |
| B120Q-13-F | Diodes Incorporated | 7.603 | 31-B120Q-13-FCT-ND | 0,37000 € | Similar |
| SD2010S020S1R0 | KYOCERA AVX | 0 | 478-7811-2-ND | 0,10669 € | Similar |





