Direct
Similar
Similar



CDBA120LL-HF | |
|---|---|
DigiKey Part Number | CDBA120LL-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA120LL-HF |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | CDBA120LL-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 100°C |
Voltage - Forward (Vf) (Max) @ If 330 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA140LL-HF | Comchip Technology | 23.568 | 641-1987-1-ND | 0,72000 € | Direct |
| B120-E3/5AT | Vishay General Semiconductor - Diodes Division | 6.292 | B120-E3/5ATGICT-ND | 0,39000 € | Similar |
| B320A-13-F | Diodes Incorporated | 2.996 | B320A-FDICT-ND | 0,61000 € | Similar |




