


CDBA1100-HF | |
|---|---|
DigiKey Part Number | 641-1687-2-ND - Tape & Reel (TR) 641-1687-1-ND - Cut Tape (CT) 641-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA1100-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08070 € | 403,50 € |
| 10.000 | 0,07353 € | 735,30 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 25.000 | 0,06577 € | 1.644,25 € |
| 35.000 | 0,06333 € | 2.216,55 € |
| 50.000 | 0,06097 € | 3.048,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


