
C50VB80-G | |
|---|---|
DigiKey Part Number | 641-C50VB80-G-ND |
Manufacturer | |
Manufacturer Product Number | C50VB80-G |
Description | BRIDGE RECT 1PHASE 800V 50A CVB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount CVB |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 25 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, CVB |
Technology Standard | Supplier Device Package CVB |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 50 A |

